


470121CY CL033 | |
|---|---|
DigiKey Part Number | 470121CYCL033-30-ND |
Manufacturer | |
Manufacturer Product Number | 470121CY CL033 |
Description | CABLE 12CON 17AWG CLEAR SHLD 30M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Clear 17 AWG Braid 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 98.43' (30.00m) |
Series | Jacket Color Clear |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0492" (1.250mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.542" (13.76mm) | Base Product Number |






