


470121CY CL033 | |
|---|---|
DigiKey Part Number | 470121CYCL033-10-ND |
Manufacturer | |
Manufacturer Product Number | 470121CY CL033 |
Description | CABLE 12CON 17AWG CLEAR SHLD 10M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Clear 17 AWG Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Clear |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0492" (1.250mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.542" (13.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 € | 115,78 € |
| Unit Price without VAT: | 115,78000 € |
|---|---|
| Unit Price with VAT: | 137,77820 € |






