


470097CY GE432 | |
|---|---|
DigiKey Part Number | 470097CYGE432-300-ND 216-470097CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470097CY GE432 |
Description | CABLE 9COND 19AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0445" (1.130mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.479" (12.17mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 15,58000 € | 15,58 € |
| 5 | 13,90000 € | 69,50 € |
| 10 | 13,22900 € | 132,29 € |
| 25 | 12,38320 € | 309,58 € |
| 50 | 11,77440 € | 588,72 € |
| 100 | 11,19000 € | 1.119,00 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 8,83700 € | 2.651,10 € |
| Unit Price without VAT: | 15,58000 € |
|---|---|
| Unit Price with VAT: | 18,54020 € |






