


470097CY GE321 | |
|---|---|
DigiKey Part Number | 470097CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470097CY GE321 |
Description | CABLE 9COND 19AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.479" (12.17mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0445" (1.130mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,66000 € | 143,66 € |
| 2 | 136,64500 € | 273,29 € |
| 3 | 132,67667 € | 398,03 € |
| 5 | 127,81400 € | 639,07 € |
| 7 | 124,69143 € | 872,84 € |
| 10 | 121,44900 € | 1.214,49 € |
| Unit Price without VAT: | 143,66000 € |
|---|---|
| Unit Price with VAT: | 170,95540 € |






