


470091YY GE432 | |
|---|---|
DigiKey Part Number | 470091YYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470091YY GE432 |
Description | CABLE 9COND 17AWG GRAY 10M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 17 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.396" (10.06mm) |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |






