


470091YY GE432 | |
|---|---|
DigiKey Part Number | 470091YYGE432-300-ND 216-470091YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470091YY GE432 |
Description | CABLE 9COND 17AWG GRAY |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Gray 17 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.396" (10.06mm) |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 5 | 10,22000 € | 51,10 € |
| 10 | 9,72900 € | 97,29 € |
| 25 | 9,10920 € | 227,73 € |
| 50 | 8,66260 € | 433,13 € |
| 100 | 8,23460 € | 823,46 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 6,30433 € | 1.891,30 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |






