


470047CY CL432 | |
|---|---|
DigiKey Part Number | 470047CYCL432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470047CY CL432 |
Description | CABLE 4COND 19AWG CLEAR SHLD 5M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 19 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.337" (8.56mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| 2 | 20,42000 € | 40,84 € |
| 3 | 19,83667 € | 59,51 € |
| 5 | 19,12800 € | 95,64 € |
| 7 | 18,67286 € | 130,71 € |
| 10 | 18,20100 € | 182,01 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |






