4 Conductor Multi-Conductor Cable Clear 19 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Clear 19 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470047CY CL432

DigiKey Part Number
470047CYCL432-300-ND
216-470047CYCL432-DS-ND
Manufacturer
Manufacturer Product Number
470047CY CL432
Description
CABLE 4CON 19AWG CLEAR SHLD 300M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Clear 19 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.337" (8.56mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,33000 €8,33 €
57,43600 €37,18 €
107,07800 €70,78 €
256,62920 €165,73 €
506,30560 €315,28 €
1005,99520 €599,52 €
Spool
QuantityUnit PriceExt Price
3004,41913 €1.325,74 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €
Alternate Length
CABLE 4COND 19AWG CLEAR SHLD 1M
In-Stock: 27
Unit Price: 4,90000 €
CABLE 4COND 19AWG CLEAR SHLD 5M
In-Stock: 13
Unit Price: 21,44000 €
CABLE 4COND 19AWG CLEAR SHLD 10M
In-Stock: 6
Unit Price: 40,82000 €
CABLE 4COND 19AWG CLEAR SHLD 20M
In-Stock: 3
Unit Price: 77,81000 €
CABLE 4COND 19AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: