3 Conductor Multi-Conductor Cable Gray 17 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470031YY GE432

DigiKey Part Number
216-470031YYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470031YY GE432
Description
CBLE 3CND 17AWG GRY METER
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 17 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0283" (0.720mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
984.3' (300.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,53000 €4,53 €
54,04600 €20,23 €
103,85300 €38,53 €
253,60960 €90,24 €
503,43440 €171,72 €
1003,26680 €326,68 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €
Alternate Length
CABLE 3COND 17AWG GRAY 300M
In-Stock: 3
Unit Price: 712,35000 €
CABLE 3COND 17AWG GRAY 1M
In-Stock: 17
Unit Price: 2,69000 €
CABLE 3COND 17AWG GRAY 5M
In-Stock: 23
Unit Price: 11,52000 €
CABLE 3COND 17AWG GRAY 10M
In-Stock: 14
Unit Price: 21,87000 €
CABLE 3COND 17AWG GRAY 20M
In-Stock: 8
Unit Price: 41,63000 €