


470031YY GE432 | |
|---|---|
DigiKey Part Number | 470031YYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470031YY GE432 |
Description | CABLE 3COND 17AWG GRAY 300M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0283" (0.720mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,50000 € | 703,50 € |
| 2 | 668,61500 € | 1.337,23 € |
| 3 | 663,79000 € | 1.991,37 € |
| Unit Price without VAT: | 703,50000 € |
|---|---|
| Unit Price with VAT: | 837,16500 € |






