


470031YY GE432 | |
|---|---|
DigiKey Part Number | 470031YYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470031YY GE432 |
Description | CABLE 3COND 17AWG GRAY 30M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Mfr | Length 98.43' (30.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0283" (0.720mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |






