


470031CY CL432 | |
|---|---|
DigiKey Part Number | 470031CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470031CY CL432 |
Description | CABLE 3COND 17AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 17 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.328" (8.33mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 2 | 4,55000 € | 9,10 € |
| 3 | 4,42000 € | 13,26 € |
| 5 | 4,26600 € | 21,33 € |
| 7 | 4,16571 € | 29,16 € |
| 10 | 4,06100 € | 40,61 € |
| 25 | 3,80480 € | 95,12 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |






