3 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470031CY CL432

DigiKey Part Number
470031CYCL432-300-ND
216-470031CYCL432-DS-ND
Manufacturer
Manufacturer Product Number
470031CY CL432
Description
CABLE 3COND 17AWG CLEAR SHLD
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,12000 €8,12 €
57,25400 €36,27 €
106,90600 €69,06 €
256,46840 €161,71 €
506,15260 €307,63 €
1005,84980 €584,98 €
Spool
QuantityUnit PriceExt Price
3004,29973 €1.289,92 €
Manufacturers Standard Package
Unit Price without VAT:8,12000 €
Unit Price with VAT:9,66280 €
Alternate Length
CABLE 3COND 17AWG CLEAR SHLD 1M
In-Stock: 27
Unit Price: 4,78000 €
CABLE 3COND 17AWG CLEAR SHLD 5M
In-Stock: 13
Unit Price: 20,90000 €
CABLE 3COND 17AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price:
CABLE 3COND 17AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price:
CABLE 3COND 17AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: