
461219 VI005 | |
|---|---|
DigiKey Part Number | 461219VI005-ND |
Manufacturer | |
Manufacturer Product Number | 461219 VI005 |
Description | HOOK-UP STRND 12AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,47000 € | 68,47 € |
| 2 | 65,15500 € | 130,31 € |
| 3 | 63,28000 € | 189,84 € |
| 5 | 60,98000 € | 304,90 € |
| 7 | 59,50429 € | 416,53 € |
| 10 | 57,97200 € | 579,72 € |
| 25 | 54,18080 € | 1.354,52 € |
| 50 | 51,44680 € | 2.572,34 € |
| 100 | 48,82170 € | 4.882,17 € |
| Unit Price without VAT: | 68,47000 € |
|---|---|
| Unit Price with VAT: | 81,47930 € |








