Direct

461219 SL011 | |
|---|---|
DigiKey Part Number | 461219SL011-ND |
Manufacturer | |
Manufacturer Product Number | 461219 SL011 |
Description | HOOK-UP STRND 12AWG SLATE 2000' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Slate 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |




