
461219 SL001 | |
|---|---|
DigiKey Part Number | 461219SL001-ND |
Manufacturer | |
Manufacturer Product Number | 461219 SL001 |
Description | HOOK-UP STRND 12AWG SLATE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,48000 € | 436,48 € |
| 2 | 414,87500 € | 829,75 € |
| 3 | 408,64000 € | 1.225,92 € |
| Unit Price without VAT: | 436,48000 € |
|---|---|
| Unit Price with VAT: | 519,41120 € |




