26 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 BK001

DigiKey Part Number
A422601B-100-ND
Manufacturer
Manufacturer Product Number
422601 BK001
Description
HOOK-UP SOLID 26AWG BLACK 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 26AWG BLACK 1000'
In-Stock: 3
Unit Price: 288,92000 €
HOOK-UP SOLID 26AWG BLACK
In-Stock: 0
Unit Price: 0,11637 €
HOOK-UP SOLID 26AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 26AWG BLACK 500'
In-Stock: 0
Unit Price: