
422010 YL005 | |
|---|---|
DigiKey Part Number | 422010YL005-ND |
Manufacturer | |
Manufacturer Product Number | 422010 YL005 |
Description | HOOK-UP STRND 20AWG YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,19000 € | 34,19 € |
| 2 | 32,54500 € | 65,09 € |
| 3 | 31,61333 € | 94,84 € |
| 5 | 30,47400 € | 152,37 € |
| 7 | 29,74286 € | 208,20 € |
| 10 | 28,98300 € | 289,83 € |
| 25 | 27,10520 € | 677,63 € |
| 50 | 25,75140 € | 1.287,57 € |
| 100 | 24,45200 € | 2.445,20 € |
| Unit Price without VAT: | 34,19000 € |
|---|---|
| Unit Price with VAT: | 40,68610 € |








