20 AWG Hook-Up Wire 10/30 Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 YL001

DigiKey Part Number
A422010Y-1000-ND
Manufacturer
Manufacturer Product Number
422010 YL001
Description
HOOK-UP STRND 20AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1265,38000 €265,38 €
2252,33500 €504,67 €
3244,95000 €734,85 €
5235,89800 €1.179,49 €
7230,08286 €1.610,58 €
10224,04500 €2.240,45 €
Manufacturers Standard Package
Unit Price without VAT:265,38000 €
Unit Price with VAT:315,80220 €
Alternate Length
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: 0,13412 €
HOOK-UP STRND 20AWG YLW 100'
In-Stock: 27
Unit Price: 35,56000 €