18 AWG Hook-Up Wire 16/30 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 BK001

DigiKey Part Number
421816BK001-ND
Manufacturer
Manufacturer Product Number
421816 BK001
Description
HOOK-UP STRND 18AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,35177 €351,77 €
2.0000,33432 €668,64 €
3.0000,32443 €973,29 €
5.0000,31231 €1.561,55 €
7.0000,30452 €2.131,64 €
10.0000,29644 €2.964,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35177 €
Unit Price with VAT:0,41861 €
Alternate Length
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: 0,12250 €
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 8
Unit Price: 65,43000 €