
39X2020 WH005 | |
|---|---|
DigiKey Part Number | 39X2020W-100-ND |
Manufacturer | |
Manufacturer Product Number | 39X2020 WH005 |
Description | HOOK-UP STRND 20AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.055" (1.40mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,54000 € | 284,54 € |
| 2 | 270,53500 € | 541,07 € |
| 3 | 262,61333 € | 787,84 € |
| 5 | 252,89800 € | 1.264,49 € |
| 7 | 246,65857 € | 1.726,61 € |
| 10 | 240,17800 € | 2.401,78 € |
| Unit Price without VAT: | 284,54000 € |
|---|---|
| Unit Price with VAT: | 338,60260 € |



