
39X2020 WH002 | |
|---|---|
DigiKey Part Number | 39X2020WH002-ND |
Manufacturer | |
Manufacturer Product Number | 39X2020 WH002 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 20kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.055" (1.40mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 20kV |
Cable Type | Operating Temperature -40°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings ISO 10993 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.936,04000 € | 1.936,04 € |
| 2 | 1.838,73000 € | 3.677,46 € |
| 3 | 1.783,62333 € | 5.350,87 € |
| 5 | 1.716,03800 € | 8.580,19 € |
| 7 | 1.672,60429 € | 11.708,23 € |
| 10 | 1.627,47700 € | 16.274,77 € |
| Unit Price without VAT: | 1.936,04000 € |
|---|---|
| Unit Price with VAT: | 2.303,88760 € |



