
39X1660 WH001 | |
|---|---|
DigiKey Part Number | 39X1660WH001-ND |
Manufacturer | |
Manufacturer Product Number | 39X1660 WH001 |
Description | HOOK-UP STRND 16AWG WHT 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 60kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.384" (9.75mm) | |
Jacket (Insulation) Thickness | 0.162" (4.11mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 60kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.746,57000 € | 10.746,57 € |
| Unit Price without VAT: | 10.746,57000 € |
|---|---|
| Unit Price with VAT: | 12.788,41830 € |



