
39X1460 WH005 | |
|---|---|
DigiKey Part Number | 39X1460WH005-ND |
Manufacturer | |
Manufacturer Product Number | 39X1460 WH005 |
Description | HOOK-UP STRND 14AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 White 60kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.385" (9.78mm) | |
Jacket (Insulation) Thickness | 0.157" (4.00mm) | |
Length | 100.0' (30.5m) | |
Voltage | 60kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.258,63000 € | 1.258,63 € |
| Unit Price without VAT: | 1.258,63000 € |
|---|---|
| Unit Price with VAT: | 1.497,76970 € |



