
392259 BK002 | |
|---|---|
DigiKey Part Number | 392259BK002-ND |
Manufacturer | |
Manufacturer Product Number | 392259 BK002 |
Description | HOOK-UP STRND 2AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 259/26 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.460" (11.68mm) |
Mfr | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 259/26 | Ratings ISO 10993, UL Style 3213 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 13,31801 € | 13.318,01 € |
| Unit Price without VAT: | 13,31801 € |
|---|---|
| Unit Price with VAT: | 15,84843 € |



