
392245 RD002 | |
|---|---|
DigiKey Part Number | 392245RD002-ND |
Manufacturer | |
Manufacturer Product Number | 392245 RD002 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.120" (3.05mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 500.0' (152.4m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,89346 € | 946,73 € |
| 1.000 | 1,79872 € | 1.798,72 € |
| 1.500 | 1,74506 € | 2.617,59 € |
| 2.500 | 1,67927 € | 4.198,18 € |
| 3.500 | 1,63699 € | 5.729,47 € |
| 5.000 | 1,59307 € | 7.965,35 € |
| Unit Price without VAT: | 1,89346 € |
|---|---|
| Unit Price with VAT: | 2,25322 € |



