
392240 RD005 | |
|---|---|
DigiKey Part Number | 392240RD005-ND |
Manufacturer | |
Manufacturer Product Number | 392240 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,60000 € | 344,60 € |
| 2 | 327,60000 € | 655,20 € |
| 3 | 317,97667 € | 953,93 € |
| 5 | 306,18400 € | 1.530,92 € |
| 7 | 298,60714 € | 2.090,25 € |
| 10 | 290,73700 € | 2.907,37 € |
| Unit Price without VAT: | 344,60000 € |
|---|---|
| Unit Price with VAT: | 410,07400 € |




