20 AWG Hook-Up Wire 10/30 Red 40kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392097 RD002

DigiKey Part Number
392097RD002-ND
Manufacturer
Manufacturer Product Number
392097 RD002
Description
HOOK-UP STRND 20AWG RED 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 40kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.231" (5.87mm)
Mfr
Jacket (Insulation) Thickness
0.097" (2.46mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
40kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.232,31000 €2.232,31 €
Manufacturers Standard Package
Unit Price without VAT:2.232,31000 €
Unit Price with VAT:2.656,44890 €
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: 543,83000 €
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 0
Unit Price: 2.290,36000 €