20 AWG Hook-Up Wire 10/30 White 30kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392075 WH005

DigiKey Part Number
392075WH005-ND
Manufacturer
Manufacturer Product Number
392075 WH005
Description
HOOK-UP STRND 20AWG WHT 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 30kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.187" (4.75mm)
Mfr
Jacket (Insulation) Thickness
0.075" (1.90mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
30kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1507,63000 €507,63 €
2482,44500 €964,89 €
3480,27000 €1.440,81 €
Manufacturers Standard Package
Unit Price without VAT:507,63000 €
Unit Price with VAT:604,07970 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 1
Unit Price: 527,93000 €
Alternate Length
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 1
Unit Price: 1.924,97000 €
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 0
Unit Price: 1.877,92000 €