
392075 WH001 | |
|---|---|
DigiKey Part Number | 392075WH001-ND |
Manufacturer | |
Manufacturer Product Number | 392075 WH001 |
Description | HOOK-UP STRND 20AWG WHT 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 30kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.187" (4.75mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.924,97000 € | 1.924,97 € |
| 2 | 1.827,67500 € | 3.655,35 € |
| 3 | 1.772,56000 € | 5.317,68 € |
| 5 | 1.704,95800 € | 8.524,79 € |
| 7 | 1.662,10143 € | 11.634,71 € |
| Unit Price without VAT: | 1.924,97000 € |
|---|---|
| Unit Price with VAT: | 2.290,71430 € |




