392050 BK013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 1.060,00000 €
Datasheet
20 AWG Hook-Up Wire 10/30 Black 20kV 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392050 BK013

DigiKey Part Number
392050BK013-ND
Manufacturer
Manufacturer Product Number
392050 BK013
Description
HOOK-UP STRND 20AWG BLACK 5000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Black 20kV 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.137" (3.48mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
5000' (1524.0m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 1
Unit Price: 1.766,62000 €
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 1
Unit Price: 398,43000 €
HOOK-UP STRND 20AWG BLACK 500'
In-Stock: 1
Unit Price: 1.071,30000 €