
392045 WH002 | |
|---|---|
DigiKey Part Number | 392045WH002-ND |
Manufacturer | |
Manufacturer Product Number | 392045 WH002 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 15kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.067,29000 € | 1.067,29 € |
| 2 | 1.037,91500 € | 2.075,83 € |
| Unit Price without VAT: | 1.067,29000 € |
|---|---|
| Unit Price with VAT: | 1.270,07510 € |



