
392045 WH001 | |
|---|---|
DigiKey Part Number | 392045WH001-ND |
Manufacturer | |
Manufacturer Product Number | 392045 WH001 |
Description | HOOK-UP STRND 20AWG WHT 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 15kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.066,21000 € | 1.066,21 € |
| 2 | 1.065,74500 € | 2.131,49 € |
| Unit Price without VAT: | 1.066,21000 € |
|---|---|
| Unit Price with VAT: | 1.268,78990 € |



