
392040 RD001 | |
|---|---|
DigiKey Part Number | 392040RD001-ND |
Manufacturer | |
Manufacturer Product Number | 392040 RD001 |
Description | HOOK-UP STRND 20AWG RED 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 10kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.117" (2.97mm) |
Mfr | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 10kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.060,00000 € | 1.060,00 € |
| 2 | 1.059,70000 € | 2.119,40 € |
| Unit Price without VAT: | 1.060,00000 € |
|---|---|
| Unit Price with VAT: | 1.261,40000 € |



