
392010 WH005 | |
|---|---|
DigiKey Part Number | 392010WH005-ND |
Manufacturer | |
Manufacturer Product Number | 392010 WH005 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,39000 € | 176,39 € |
| 2 | 167,75000 € | 335,50 € |
| 3 | 162,86667 € | 488,60 € |
| 5 | 156,88000 € | 784,40 € |
| 7 | 153,03286 € | 1.071,23 € |
| 10 | 149,04000 € | 1.490,40 € |
| 25 | 139,15640 € | 3.478,91 € |
| 50 | 133,11820 € | 6.655,91 € |
| Unit Price without VAT: | 176,39000 € |
|---|---|
| Unit Price with VAT: | 209,90410 € |



