
392010 BK005 | |
|---|---|
DigiKey Part Number | 392010BK005-ND |
Manufacturer | |
Manufacturer Product Number | 392010 BK005 |
Description | HOOK-UP STRND 20AWG BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,72840 € | 172,84 € |
| 200 | 1,64355 € | 328,71 € |
| 300 | 1,59550 € | 478,65 € |
| 500 | 1,53662 € | 768,31 € |
| 700 | 1,49880 € | 1.049,16 € |
| 1.000 | 1,45951 € | 1.459,51 € |
| 2.500 | 1,36230 € | 3.405,75 € |
| 5.000 | 1,33118 € | 6.655,90 € |
| Unit Price without VAT: | 1,72840 € |
|---|---|
| Unit Price with VAT: | 2,05680 € |



