
391875 RD005 | |
|---|---|
DigiKey Part Number | 391875RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391875 RD005 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,17180 € | 517,18 € |
| 200 | 4,91425 € | 982,85 € |
| 300 | 4,76847 € | 1.430,54 € |
| 500 | 4,58970 € | 2.294,85 € |
| 700 | 4,47481 € | 3.132,37 € |
| 1.000 | 4,35551 € | 4.355,51 € |
| Unit Price without VAT: | 5,17180 € |
|---|---|
| Unit Price with VAT: | 6,15444 € |



