
391862 RD005 | |
|---|---|
DigiKey Part Number | 391862RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391862 RD005 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,33000 € | 471,33 € |
| 2 | 447,98000 € | 895,96 € |
| 3 | 434,76000 € | 1.304,28 € |
| 5 | 418,55200 € | 2.092,76 € |
| 7 | 408,13714 € | 2.856,96 € |
| 10 | 397,31900 € | 3.973,19 € |
| 25 | 382,20840 € | 9.555,21 € |
| Unit Price without VAT: | 471,33000 € |
|---|---|
| Unit Price with VAT: | 560,88270 € |



