
391862 BK005 | |
|---|---|
DigiKey Part Number | 391862BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391862 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.171" (4.34mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,09000 € | 484,09 € |
| 2 | 460,11000 € | 920,22 € |
| 3 | 446,52667 € | 1.339,58 € |
| 5 | 429,87800 € | 2.149,39 € |
| 7 | 419,18143 € | 2.934,27 € |
| 10 | 408,07300 € | 4.080,73 € |
| Unit Price without VAT: | 484,09000 € |
|---|---|
| Unit Price with VAT: | 576,06710 € |



