
391845 RD005 | |
|---|---|
DigiKey Part Number | 391845RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391845 RD005 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.137" (3.48mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,59000 € | 449,59 € |
| 2 | 427,34000 € | 854,68 € |
| 3 | 414,74000 € | 1.244,22 € |
| 5 | 399,29600 € | 1.996,48 € |
| 7 | 389,37286 € | 2.725,61 € |
| 10 | 379,06500 € | 3.790,65 € |
| Unit Price without VAT: | 449,59000 € |
|---|---|
| Unit Price with VAT: | 535,01210 € |



