
391845 BK005 | |
|---|---|
DigiKey Part Number | 391845B-100-ND |
Manufacturer | |
Manufacturer Product Number | 391845 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,64000 € | 451,64 € |
| 2 | 429,28500 € | 858,57 € |
| 3 | 416,62667 € | 1.249,88 € |
| 5 | 401,11400 € | 2.005,57 € |
| 7 | 391,14571 € | 2.738,02 € |
| 10 | 380,79100 € | 3.807,91 € |
| Unit Price without VAT: | 451,64000 € |
|---|---|
| Unit Price with VAT: | 537,45160 € |




