
391840 WH005 | |
|---|---|
DigiKey Part Number | 391840WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391840 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,06830 € | 406,83 € |
| 200 | 3,86625 € | 773,25 € |
| 300 | 3,75187 € | 1.125,56 € |
| 500 | 3,61166 € | 1.805,83 € |
| 700 | 3,52159 € | 2.465,11 € |
| 1.000 | 3,42801 € | 3.428,01 € |
| Unit Price without VAT: | 4,06830 € |
|---|---|
| Unit Price with VAT: | 4,84128 € |




