
391816 WH005 | |
|---|---|
DigiKey Part Number | 391816WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391816 WH005 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,74000 € | 127,74 € |
| 2 | 121,51500 € | 243,03 € |
| 3 | 117,99000 € | 353,97 € |
| 5 | 113,67000 € | 568,35 € |
| 7 | 110,89571 € | 776,27 € |
| 10 | 108,01500 € | 1.080,15 € |
| Unit Price without VAT: | 127,74000 € |
|---|---|
| Unit Price with VAT: | 152,01060 € |



