
391816 BK005 | |
|---|---|
DigiKey Part Number | 391816B-100-ND |
Manufacturer | |
Manufacturer Product Number | 391816 BK005 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.141" (3.58mm) |
Mfr | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 3212 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,20000 € | 131,20 € |
| 2 | 124,80000 € | 249,60 € |
| 3 | 121,18000 € | 363,54 € |
| 5 | 116,74400 € | 583,72 € |
| 7 | 113,89429 € | 797,26 € |
| 10 | 110,93600 € | 1.109,36 € |
| Unit Price without VAT: | 131,20000 € |
|---|---|
| Unit Price with VAT: | 156,12800 € |



