
391699 RD005 | |
|---|---|
DigiKey Part Number | 391699RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391699 RD005 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.360" (9.14mm) |
Mfr | Jacket (Insulation) Thickness 0.150" (3.80mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 12,88121 € | 12.881,21 € |
| Unit Price without VAT: | 12,88121 € |
|---|---|
| Unit Price with VAT: | 15,32864 € |



