
391699 BK001 | |
|---|---|
DigiKey Part Number | 391699BK001-ND |
Manufacturer | |
Manufacturer Product Number | 391699 BK001 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 40kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.360" (9.14mm) |
Mfr | Jacket (Insulation) Thickness 0.150" (3.80mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 40kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,49525 € | 8.495,25 € |
| Unit Price without VAT: | 8,49525 € |
|---|---|
| Unit Price with VAT: | 10,10935 € |



