
391697 BK005 | |
|---|---|
DigiKey Part Number | 391697BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391697 BK005 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 40kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.254" (6.45mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,23200 € | 623,20 € |
| 200 | 5,92075 € | 1.184,15 € |
| 300 | 5,74447 € | 1.723,34 € |
| 500 | 5,52834 € | 2.764,17 € |
| 700 | 5,38949 € | 3.772,64 € |
| 1.000 | 5,27426 € | 5.274,26 € |
| Unit Price without VAT: | 6,23200 € |
|---|---|
| Unit Price with VAT: | 7,41608 € |




