
391675 BK002 | |
|---|---|
DigiKey Part Number | 391675BK002-ND |
Manufacturer | |
Manufacturer Product Number | 391675 BK002 |
Description | HOOK-UP STRND 16AWG BLACK 500' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 30kV 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.203,13500 € | 4.406,27 € |
| Unit Price without VAT: | 2.203,13500 € |
|---|---|
| Unit Price with VAT: | 2.621,73065 € |



