
391662 BK001 | |
|---|---|
DigiKey Part Number | 391662BK001-ND |
Manufacturer | |
Manufacturer Product Number | 391662 BK001 |
Description | HOOK-UP STRND 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 25kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.778,74000 € | 1.778,74 € |
| 2 | 1.688,94000 € | 3.377,88 € |
| 3 | 1.638,07667 € | 4.914,23 € |
| 5 | 1.575,68600 € | 7.878,43 € |
| 7 | 1.535,58857 € | 10.749,12 € |
| 10 | 1.527,68100 € | 15.276,81 € |
| Unit Price without VAT: | 1.778,74000 € |
|---|---|
| Unit Price with VAT: | 2.116,70060 € |



