
391650 WH001 | |
|---|---|
DigiKey Part Number | 391650WH001-ND |
Manufacturer | |
Manufacturer Product Number | 391650 WH001 |
Description | HOOK-UP STRND 16AWG WHT 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.160" (4.06mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.467,94000 € | 1.467,94 € |
| Unit Price without VAT: | 1.467,94000 € |
|---|---|
| Unit Price with VAT: | 1.746,84860 € |




